onsemi FGHL60T120RWD 1200V 60A Discrete IGBT

onsemi FGHL60T120RWD 1200V 60A Discrete IGBT uses advanced 7th-generation IGBT technology and is housed in a TO247 3-lead package. The onsemi FGHL60T120RWD delivers high performance, low conduction losses, and excellent switching control. The device is ideal for efficient operation in applications like motor control, UPS, data centers, and high-power switches.

Features

  • Low conduction loss and optimized switching
  • Maximum junction temperature TJ = 175°C
  • Positive temperature coefficient for easy parallel operation
  • High current capability
  • 100% of the parts are dynamically tested
  • Short-circuit rated
  • RoHS-compliant

Applications

  • Motor control
  • UPS
  • General applications requiring high-power switches
Đã phát hành: 2023-11-08 | Đã cập nhật: 2023-11-29