onsemi FGY140T120SWD 1200V 140A Fast Discrete IGBT

onsemi FGY140T120SWD 1200V 140A Fast Discrete IGBT is equipped with advanced 7th-generation IGBT technology. The onsemi FGY140T120SWD is housed in a TO247 3-lead package. The device delivers high efficiency in Solar, UPS, and ESS applications with minimal switching and conduction losses.

Features

  • Maximum junction temperature TJ = 175°C
  • Positive temperature coefficient for easy parallel operation
  • High-current capability
  • Smooth and optimized switching
  • Low-switching loss
  • RoHS-compliant

Applications

  • Boost and inverter in solar system
  • UPS
  • Energy storage system
Đã phát hành: 2023-11-08 | Đã cập nhật: 2024-05-29