onsemi MicroFJ−SMTPA Pin Adapter Board

onsemi MicroFJ−SMTPA Pin Adapter Board is a small PCB board that houses the TSV sensor and has through-hole pins to allow its use with standard sockets or probe clips. The MicroFJ−SMTPA board is useful for those needing a quick way to evaluate the TSV package without the need for specialist surface-mount soldering. While this is a quick fix suitable for many evaluations, it should be noted that the timing performance from the onsemi MicroFJ−SMTPA Pin Adapter Board will not be optimized. If the best possible timing performance is required, the MicroFJ−SMA is recommended.

Features

  • Small PCB board that houses the TSV sensor and has through-hole pins to allow its use with standard sockets or probe clips
  • Useful for those needing a quick way to evaluate the TSV package without needing specialist surface-mount soldering

Pin Connections

Chart - onsemi MicroFJ−SMTPA Pin Adapter Board
Đã phát hành: 2018-11-29 | Đã cập nhật: 2026-01-29