onsemi Wide Vin/Vout Low Dropout (LDO) Regulators

onsemi Wide VIN/VOUT Low Dropout (LDO) Regulators offer ultra-low quiescent current, fast transient response, and high input and output voltage ranges. Additional features, such as high Power Supply Rejection Ratio (PSRR) and low-noise are also available as options. These devices are designed to meet a variety of applications, such as Wi-Fi® connectivity, automotive, multi-battery powered equipment, and industrial motor control.

onsemi LDO Regulators are offered in a variety of package types, from some of the smallest industry-standard size to larger power packages, providing a solution for any application.

Features

  • 2.7V to 60.0V operating input voltage range
  • 1.2V to 33.0V output voltage range, fixed and adjustable options available
  • Very low 1µA (typical) quiescent current
  • ±1% output voltage accuracy 
  • Power Good output
  • Wide range of package options

Applications

  • Automotive
    • Rear lighting
    • Onboard battery charger modules (OBCM)
    • Battery electric vehicle with extender (BEVx)
  • Wireless charging
  • Wireless sensors
  • Wi-Fi and Zigbee communications
  • Power tools
  • Industrial controls and lighting
  • Motor control and servo motors
  • Home safety and security

Videos

Đã phát hành: 2021-05-24 | Đã cập nhật: 2025-05-27