Orion Fans FHD Specialty Filters

Orion Fans FHD Specialty Filters offer high density, fire protection, and water-resistant designs depending on the model. The high density foam air filters offer a low pressure drop, fire resistance, and the ability to capture large amounts of airbourne dust in industrical enclosure applications. Orion fire protection filters are aluminum honeycomb thermal barriers treated with a heat responsive intumescent flame coating for fire containment in electronics enclosures. The water-resistant mesh air filters offer water-repellent, low pressure drop media to reduce ingress of airborne mist and otherliquids in indoor/outdoor enclosures deployed in harsh environments. Orion Fans FHD Specialty Filters are ideal for high density, fire protection, and water-resistant applications. 

Features

  • High-Density Foam Air Filters
    • Open cell, specifically engineered, polyurethane foams
    • Flame retardant
    • Fungus-resistant
    • UV protection
    • Low airflow resistance for use in a wide variety of indoor/outdoor conditions
    • Permanent, cleanable filters
    • Meets NEBS, UL, and CE standards
  • Fire Protection Air Filters
    • PyroCide coating with ASTM E-84 Class A rating
    • Aluminum honeycomb offered in 0.125" diameter
    • 0.125" and 0.250" available filter thickness 
  • Water-Resistant Air Filters
    • Low-pressure drop media
    • PES+PTFE, weave fiber 
    • Helps maintain various enclosure-level standards such as MIL-STD, NEMA, and IP ratings
    • Durable and cleanable
Đã phát hành: 2018-12-11 | Đã cập nhật: 2025-08-13