Orion Fans OE25079 250mm x 78.5mm Dual-Speed EC Fans

Orion Fans OE25079 250mm x 78.5mm EC Fans are dual-speed fans (1400RPM or 2200RPM) that serve as a drop-in replacement for the discontinued OA200EC series and have a slightly wider frame. These 250mm x 78.5mm dual-speed fans offer 40,000 hours of life expectancy and a noise level of 44dBA (low speed) or 55dBA (high speed). The Orion OE25079 series is designed for refrigeration, computer/networking/telecommunications, appliances, and building automation applications.

Features

  • Dual-speed fan
  • Drop-in replacement for the discontinued OA200EC series, but with a slightly wider frame
  • 250mm height x 78.5mm depth x 250mm width

Applications

  • Refrigeration
  • Computers/networking/telecom
  • Appliances
  • Building automation

Specifications

  • Airflow
    • 290CFM low-speed
    • High speed
      • 460CFM (OE25079-11-1WB)
      • 470CFM (OE25079-22-1WB), 1500VAC/min, <1mA dielectric strength
  • ≥100MΩ insulation resistance at 500VDC
  • 40,000 hours life expectancy (L10 at +40°C)
  • Rated voltage
    • 115VAC (OE25079-22-1WB)
    • 230VAC (OE25079-22-1WB)
  • Noise level
    • 44dBA (low speed)
    • 55dBA (high speed)
  • Speed
    • 1400RPM (low speed)
    • 2200RPM (high speed)
  • 0.13A to 0.37A rated current
  • 0.1A locked current
  • -25°C to +60°C operating temperature range

Motor Wiring Diagram

Block Diagram - Orion Fans OE25079 250mm x 78.5mm Dual-Speed EC Fans

Dimensions (mm)

Mechanical Drawing - Orion Fans OE25079 250mm x 78.5mm Dual-Speed EC Fans
Đã phát hành: 2025-08-01 | Đã cập nhật: 2025-08-11