ams OSRAM DURIS® E5 LEDs (Version 3.2)
ams OSRAM DURIS® E series LEDs deliver high efficacy up to 201lm/W at 5000K and a wide beam angle of 120º in a compact 5.6x3mm form factor. The DURIS E5 is ideal for uniform light distribution with a small lumen package, wide beam angle, and a compact footprint. The LEDs range from 2700K to 6500K CCT, with CRI at min. 90 and typ. 95. The typical luminous flux is 56lm at 5000k. These features make the DURIS E5 LEDs perfect for homogeneous illumination applications. Common applications for DURIS E5 LEDs include retrofit lamps, task lights, museums, and shop lighting.Features
- Viewing angle at 50% IV: 120°
- Color: 2700K to 6500K (white)
- Available CRI 80 min, 90 min
- Luminous flux: typ. 56lm @ 5000K
- Luminous efficacy: typ. 201lm/W @ 5000K
- Lumen maintenance: Test results according to IESNA LM-80 available
- Package: White SMT package, colored diffused silicone resin
- Package dimensions: 5.6mm x 3.0mm
Applications
- Retrofit lamps
- Task lights
- White goods
- Channel letters
Videos
Package Outline
Đã phát hành: 2011-12-07
| Đã cập nhật: 2025-06-20