Phoenix Contact EV DC Charging Cables
Phoenix Contact Electric Vehicle (EV) DC Charging Cables provide fast charging of electric vehicles with DC current via CCS type 2 vehicle inlets. Phoenix Contact EV Charging Cables are designed for installation at charging stations for E-Mobility. These charging cables meet IEC 62196-3 standards and feature 1000VDC rated voltage for power contacts.Features
- Designed for fast charging of EVs at charging stations
- Consistent design of all Phoenix Contact Vehicle Connectors and Infrastructure Plugs
- Silver-plated surface of the power and signal contacts
- Developed and produced in accordance with the IATF 16949 automotive standard and ISO 9001
- Convenient handling with ergonomic handle and rubber grip components
- Integrated temperature sensors for monitoring the temperature at the power contacts
Specifications
- 125kW or 500kW maximum charging power
- 125A or 500A power contact current rating
- 2A signal contact current rating
- 1000VDC power contact voltage rating
- 30VAC signal contact voltage rating
Đã phát hành: 2021-05-19
| Đã cập nhật: 2022-03-11