Phoenix Contact Type 2 - Conventional AC Charging for Europe
Type 2 - Conventional AC Charging Products for Europe carry out single- or three-phase AC charging in charging modes 2 and 3. As part of the safety concept, both PP and CP signal contacts assume control functions. These detect whether the vehicle connector is correctly inserted in the inlet and which level of power may be used for charging. Type 2 - Conventional AC Charging Products for Europe comply with IEC 62196.Features
- 5 + 2 positions for 3 phase charging
- Mechanical locking
- Robust, high-quality materials
- Convenient handling
- Strong strain relief
- Low insertion and withdrawal forces
- Complies with IEC 62196
- Optional temperature sensor outputs for measuring the temperature of the power contact
Applications
- Up to 480VAC rated voltage
- Up to 63A rated current 1-/3-phase
- Degree of protection
- IP44 when plugged in
- IP44 with protective cap
Đã phát hành: 2018-10-03
| Đã cập nhật: 2023-03-14