Pulse Electronics AEC-Q200 RF Chip Inductors

Pulse Electronics AEC-Q200 RF Chip Inductors consist of wire-wound technology and ceramic or ferrite core to deliver excellent performance. These inductors feature high Q value, self-resonant frequency, noise impression, and a maximum 125°C operating temperature. The RF chip inductors are halogen-free, RoHS, and REACH-compliant.

Features

  • Ceramic or ferrite core
  • High Q value
  • High self-resonant frequency
  • -40°C/-55°C to 125°C operating temperature range
Đã phát hành: 2023-06-27 | Đã cập nhật: 2023-07-18