Pulse Electronics Mini Molded Power Inductors
Pulse Electronics Mini Molded Power Inductors are low-profile molding power chokes available in various series: ADCC, BDCC, BEBE, BMQx, and BDQQ. The BMQx series has low RDC and high Q factor for high-efficiency performance. Its molded magnetic shielded type is suitable for high-density mounting and ultra-low buzz noise. Soldering conditions can be easily confirmed when mounting onto the board. This series also provides customers with embossed carrier-type packaging for automatic machine mounting. The BDQQ series has a special design to enhance the performance of PFM and PWM applications. This series provides a lower RAC value at light load and a lower RDC value at heavy load to improve efficiency performance. Pulse Electronics Mini Molded Power Inductors provide excellent saturation current to reduce ripple currents and enhance efficiency.Features
- ADCC
- High current power inductors
- Wire wound connectors that are available in metal
- BDCC
- 2012 chip size
- 0.8mm low profile
- Low RDC for better power efficiency management
- High saturation current
- L-type termination
- BDQQ
- 1412 and 2012 chip size
- Low RDC for better power efficiency management
- High saturation current
- Special patented design for bottom termination
- BEBE
- High performance (Isat) realized by metal dust core
- Low coil resistance with large currents
- BMQx
- Halogen-free, RoHS, and REACH-compliant
- Low RDC
- High Q
- High efficiency
- Ultra-low buzz noise
Applications
- BDCC
- DC-DC buck converter for power management
- 5G
- Cell phones
- BDQQ
- DC-DC buck converter for power management
- 5G
- Cell phones and smartphones
- Tablets and notebooks
- Wearable devices
- BMQx
- Laptops and PCs
- Switches and servers
- Base stations
- DC/DC converters
- BEBE
- Smartphones
- Wearable devices
- Tablets and notebooks
Specifications
- ADCC
- 0.15μH to 2.20μH inductance range
- 2MHz, 1V test frequency
- ±20% tolerance
- L-shape termination power inductor
- RoHS-compliant and halogen-free
- BDCC
- 0.24μH to 0.47μH inductance range
- ±20% tolerance
- 2MHz test frequency
- BDQQ
- 1.4mm x 1.2 mm x 0.65mm, 2.0mm x 1.6mm x 0.8mm
- 0.11μH to 2.2µH inductance range
- 20mΩ to 55mΩ RDC range
- Up to 6.8A Isat
- Up to 5.0A Irms
- BEBE
- Up to 0.47μH inductance
- 1MHz, 1V test frequency
- BMQx
- Shielded
- 10μH inductance
- ±20% tolerance
- 4.8A maximum DC current
- 47mΩ maximum DC resistance
- 5A saturation current
- -55°C to 125°C operating temperature range
Videos
Selection Guide
Đã phát hành: 2023-04-24
| Đã cập nhật: 2024-07-02