Qorvo DWM1001 Module
Qorvo DWM1001 Module is based on the DW1000 Ultra-Wideband (UWB) transceiver IC, which is IEEE 802.15.4-2011 UWB compliant. The module integrates a UWB and BLUETOOTH® antenna, all RF circuitry, Nordic Semiconductor nRF52832, and a motion sensor. The Qorvo DW1000 uses a 38.4MHz reference crystal. The crystal is trimmed in production to reduce the initial frequency error to approximately 3ppm.Features
- Ranging accuracy to within 10cm
- UWB Channel 5 printed PCB antenna (6.5GHz)
- 6.8Mbps data rate IEEE 802.15.4-2011 UWB compliant
- Nordic Semiconductor nRF52832
- BLUETOOTH connectivity
- BLUETOOTH chip antenna
- 3-axis accelerometer for motion sensing
- <15μA current consumption optimized for low-power sleep mode
- 2.8V to 3.6V supply voltage
- 19.1mm x 26.2mm x 2.6mm dimensions
- Modules marked DWM1001C are certified to ETSI, FCC, and ISED regulations
- FCC ID: 2AQ33-DWM1001, IC: 23794-DWM1001
Block Diagram
Đã phát hành: 2020-07-21
| Đã cập nhật: 2024-09-09