Qorvo MDEK1001 Development Kit
Qorvo MDEK1001 Development Kit is a scalable RTLS network solution with all necessary hardware and software. MDEK1001 Dev Kit also includes a development environment to quickly evaluate its features and performance. This Qorvo kit includes 12 encased development boards (DWM1001-DEV).Features
- Out-of-the-box scalable RTLS network solution
- Channel 5 - 6.8Mbps - 30m range
- Up to 10Hz update rate for each tag
- Up to 150 updates per second per cluster
- Up to 30 anchors per cluster (requires three kits, minimum)
- Backhaul over Raspberry Pi 3 (not included)
- Visualize and configure over Android/PC app
- Customize via APIs, re-flash boards over USB
Kit Contents
- 12 units based on DWM1001 module/development board
- Embedded location stack (binary)
- Gateway firmware, PC/Android app (in source code)
Overview
Đã phát hành: 2020-07-22
| Đã cập nhật: 2024-09-11