Qorvo QPA1009 17W Wideband GaN on SiC Power Amplifier
Qorvo QPA1009 17W Wideband GaN on SiC Power Amplifier operates from 10.7GHz to 12.7GHz, delivering 42dBm of saturated output power and 16dB of large signal gain while achieving 33% power-added efficiency. The QPA1009 RF ports have DC blocking capacitors and are matched to 50Ω. The device's RF input port is DC coupled to ground for optimum ESD performance. The QPA1009 is fabricated on a 0.15µm QGaN15 GaN (Gallium Nitride) on SiC (Silicon Carbide) process and is 100% DC and RF tested to ensure compliance with electrical specifications.The Qorvo QPA1009 17W Wideband GaN on SiC Power Amplifier is available in a 6.0mm x 5.0mm laminate package. The QPA1009 can support a wide range of operating conditions, including continuous wave (CW), making the device well-suited for commercial and military applications.
Features
- 10.7GHz to 12.7GHz frequency range
- 43dBm saturated output power (PSAT)
- 33% power added efficiency (PAE)
- 16dB power gain
- 21dB small signal gain
- 20V drain voltage (VD)
- 300mA drain current (IDQ)
- -40°C to +85°C operating temperature range
- 6.00mm x 5.00mm x 1.76mm laminate package
- Halogen-free, lead-free, and RoHS compliant
Applications
- Satellite communications
- Radar
- Point to point communications
Block Diagram
Package Outline
Đã phát hành: 2022-02-07
| Đã cập nhật: 2025-07-17