Qorvo QPA2212 Ka-Band 20W GaN Power Amplifier
Qorvo QPA2212 Ka-Band 20W GaN Power Amplifier is designed to operate between 27.5GHz and 31.0GHz, ideally suited to support satellite communications and 5G infrastructure. The Qorvo QPA2212 is fully matched to 50Ω with integrated DC blocking caps on both I/O ports to simplify system integration. This device is fabricated on the Qorvo 0.15um GaN on SiC process (QGaN15). The QPA2212 is 100% DC and RF tested on-wafer to ensure compliance with electrical specifications.The Qorvo QPA2212 Ka-Band 20W GaN Power Amplifier is offered in a 15.2mm x 15.2mm flanged package and is lead-free and RoHS compliant.
Features
- 27.5GHz to 31GHz frequency range
- Excellent linear power for wideband communications systems
- 20W output power
- 43dBm saturated power (PSAT)
- 10W linear power at 25dBc IMD3
- 33dB signal gain
- Convenient flange mount package
- RoHS compliant and lead-free
Applications
- 5G infrastructure
- Satellite communications
Additional Resource
Gain VS Frequency VS VD
IMD3 VS Tone Separation
Đã phát hành: 2020-10-02
| Đã cập nhật: 2024-09-03