Qorvo QPA4346D 6W GaN Amplifier
Qorvo QPA4346D 6W GaN Amplifier is optimized for the 37.5GHz to 42.5GHz Satcom Q-V band. The QPA4346D achieves 3W linear power with 25dBc third-order intermodulation distortion products and 16dB small-signal gain. This device provides 6W of saturated output power while achieving 20% power-added efficiency. The QPA4346D is fully matched to 50Ω with integrated DC blocking caps on both I/O ports to simplify system integration. The device's RF ports are DC coupled to ground for optimum ESD performance.The Qorvo QPA4346D Amplifier is fabricated on a proprietary 0.15µm GaN (Gallium Nitride) on SiC (Silicon Carbide) process (QGaN15). This device is offered as a 4.2mm x 2.5mm x 0.05mm bare die and is 100% DC and RF tested on-wafer to ensure compliance to electrical specifications.
Features
- 37.5GHz to 42.5GHz frequency range
- 38dBm saturated output power (PSAT)
- 20% power-added efficiency (PAE)
- 16dB small signal gain
- -25dBc IMD3 (POUT/TONE = 32dBm)
- Bias: VD = 24V, IDQ = 140mA, VG = -2.3V typical range
- 4.2mm x 2.5mm x 0.05mm bare die
- Lead-free and RoHS compliant
Applications
- Communication systems
- Electronic warfare
- Commercial radar
- Military radar
Đã phát hành: 2021-12-09
| Đã cập nhật: 2023-02-09