Qorvo QPA4346D Evaluation Board
Qorvo QPA4346D Evaluation Board is a demonstration and development platform for the QPA4346D 6W GaN Amplifier. The QPA4346D Amplifier is optimized for the 37.5GHz to 42.5GHz Satcom Q-V band. The QPA4346D achieves 3W linear power with 25dBc third-order intermodulation distortion products and 16dB small-signal gain. This device provides 6W of saturated output power while achieving 20% power-added efficiency. The QPA4346D is fully matched to 50Ω with integrated DC blocking caps on both I/O ports to simplify system integration. The device's RF ports are DC coupled to ground for optimum ESD performance.The Qorvo QPA4346D Evaluation Board features a pre-mounted QPA4346D in a 4.2mm x 2.5mm x 0.05mm bare die. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Đã phát hành: 2021-12-09
| Đã cập nhật: 2022-03-11