Qorvo QPD1009 & QPD1010 GaN RF Transistors

Qorvo QPD1009 and QPD1010 GaN RF Transistors are discrete GaN on SiC HEMTs which operate from DC to 4GHz and are constructed with Qorvo's proven QGaN25HV process. This process features advanced field plate techniques to optimize power and efficiency at high drain bias operating conditions. This optimization is potentially cost effective in terms of fewer amplifier line-ups and lower thermal management costs.

Features

  • DC to 4GHz frequency range
  • QPD1009 output power (P3dB) 17W at 2GHz
  • QPD1010 output power (P3dB) 11W at 2GHz
  • QPD1009 linear gain 24dB at 2GHz
  • QPD1010 linear gain 24.7dB at 2GHz
  • QPD1009 typical PAE3dB 72% at 2GHz
  • QPD1010 typical PAE3dB 70% at 2GHz
  • 50V operating voltage
  • Low thermal resistance package
  • CW and Pulse capable
  • 3mm x 3mm package

Applications

  • Military radar
  • Civilian radar
  • Land mobile and military radio communications
  • Test instrumentation
  • Wideband or narrowband amplifiers
  • Jammers

Functional Block Diagram

Block Diagram - Qorvo QPD1009 & QPD1010 GaN RF Transistors
Đã phát hành: 2016-09-28 | Đã cập nhật: 2022-03-11