Qorvo QPD1013 GaN RF Transistor
Qorvo QPD1013 GaN RF Transistor is a high-power, wide-bandwidth High Electron Mobility Transistor (HEMT) which operates from DC to 2.7GHz. This single-stage unmatched power transistor is a 150W discrete GaN on SiC device. The QPD1013 RF transistor features an over-molded plastic package and is suitable for numerous applications such as military radar, land mobile, and military radio communications.Features
- DC to 2.7GHz frequency
- Low thermal resistance package
- CW- and pulse-capable
Applications
- Military radar
- Land mobile and military radio communications
- Test instrumentation
- Wideband and narrowband amplifiers
- Jammers
Specifications
- 178W output power
- 21.8dB linear gain
- 65V operating voltage
- 64.8% PAE3dB
Block Diagram
Đã phát hành: 2018-01-24
| Đã cập nhật: 2023-11-07