Qorvo QPF4259 2GHz Wi-Fi® 7 High Power Front End Module

Qorvo QPF4259 2GHz Wi-Fi® 7 (802.11be) High Power Front End Module (FEM) offers integrated matching and a compact form factor to minimize layout area in the application. The QPF4259 integrates a 2.4GHz power amplifier (PA), single pole two throw switch (SP2T), and bypassable low noise amplifier (LNA) into a single 5.0mm x 3.0mm device. Performance is focused on optimizing the integrated power amplifier for a 5V supply voltage that conserves power consumption while maintaining high linear output power and leading-edge throughput. Integrated die level filtering for 2nd and 3rd harmonics and 5GHz rejection for DBDC operation are included. A coupler with RF output and a broad range, constant slope voltage logarithmic power detector provides application feedback.

Features

  • POUT =
    • +18dBm MCS13 EHT40, -47dB dynamic EVM
    • +18dBm MCS11 HE40, -43dB dynamic EVM
    • +23.5dBm MCS9 VHT40, -35dB dynamic EVM
    • +24dBm MCS9 VHT40, -35dB dynamic EVM
    • +26.5dBm MCS0 HT20 Spectral Mask Compliance
  • Optimized for +5V operation
  • 30dB Tx gain
  • 1.8dB noise figure
  • 16dB Rx gain and 7dB bypass loss
  • Integrated RF coupler
  • Integrated DC logarithmic power detector
  • Lead-free, halogen-free, and RoHS compliant

Applications

  • Access points
  • Wireless routers
  • Set-top boxes
  • Customer premise equipment
  • Internet of Things (IoT)

Block Diagram

Block Diagram - Qorvo QPF4259 2GHz Wi-Fi® 7 High Power Front End Module
Đã phát hành: 2023-07-25 | Đã cập nhật: 2024-08-27