Qorvo QPF4659 6GHz Wi-Fi® 7 High-Power Front End Modules
Qorvo QPF4659 6GHz Wi-Fi® 7 High-Power Front End Modules are designed for Wi-Fi 7 (802.11be) systems and feature integrated matching to minimize layout area. The Qorvo QPF4659 optimizes power consumption, focusing on a 5V supply voltage while delivering high linear output power across a wide bandwidth (5.9GHz to 7.1GHz). Integrated die-level filtering addresses harmonics and provides 2.4GHz rejection for DBDC operation. The device includes a 6GHz power amplifier, SP2T switch, bypassable low noise amplifier in a single unit, coupler, and constant slope voltage logarithmic power detector for application feedback.Features
- POUT = +13dBm MCS13 EHT320 -47dB dynamic EVM
- POUT = +20dBm MCS9 EHT320 -35dB dynamic EVM
- POUT = +21dBm MCS7 EHT320 -30dB dynamic EVM
- POUT = +24dBm MCS9 VHT40 -35dB dynamic EVM
- POUT = +27dBm MCS0 HT20 spectral mask compliance
- Optimized for +5V operation
- 32dB Tx gain
- 1.8dB noise figure
- 16dB Rx gain and 7dB bypass loss
- Integrated RF coupler
- Integrated DC logarithmic power detector
Applications
- Access points
- Wireless routers
- Set-top boxes
- Customer premise equipment
- Internet of Things
Specifications
- 5.925GHz to 7.125GHz
- 5VDC
- 180mA 11ac current
- 220mA 11n current
- 20mA Rx current
- 31dBm OP1dB
- 7dB bypass loss
- 3.0mm x 3.0mm laminate package
- RoHS, Halogen-free, and lead-free,
Đã phát hành: 2023-12-01
| Đã cập nhật: 2024-06-10