Qorvo QPL1815 Differential CATV Amplifier

Qorvo QPL1815 Differential CATV Amplifier is a GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High-Electron-Mobility Transistor) MMIC amplifier optimized for low noise and high linearity. The QPL1815 offers a 50MHz to 1800MHz frequency range, ideal for DOCSIS 4.0 applications. A Darlington configuration is utilized for broadband performance with an on-chip active bias circuit for consistent bias current and repeatable performance. The QPL1815 contains two amplifiers used in a push-pull configuration for excellent second and third-order linearity performance.

The Qorvo QPL1815 Differential CATV Amplifier is offered in an 8-pin Small Outline Integrated Circuit (SOIC) package.

Features

  • 50MHz to 1800MHz frequency range
  • 7V single power supply
  • 215mA typical current
  • 11dB gain (typical)
  • 3.5dB noise figure (typical)
  • MER 42dBm at a Total Composite Power (TCP) of +62dBmV
  • 4.9mm x 3.9mm SOIC-8 package
  • RoHS compliant

Applications

  • DOCSIS 4.0 broadband CATV amps and nodes
  • DOCSIS 4.0 line extenders and booster amps
  • DOSCIS 4.0 extended-spectrum applications

Pin Designations

Mechanical Drawing - Qorvo QPL1815 Differential CATV Amplifier
Đã phát hành: 2021-02-04 | Đã cập nhật: 2022-03-11