Qorvo QPL181x CATV Amplifiers
Qorvo QPL181x CATV Amplifiers are GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High-Electron-Mobility Transistor) RF amplifiers. These devices feature a 50MHz to 1800MHz frequency range, making them ideal for a wide range of applications, including DOCSIS 4.0, optical nodes, FTTH GPON and GEPON, cable modems, and set-top boxes.The Qorvo QPL181x CATV Amplifiers are offered in space-saving SOT-89 and SOIC-8 package options, well-suited for space-constrained designs.
Features
- 50MHz to 1800MHz frequency range
- Single power supply
- Low power consumption
- Low noise figure
- Low distortion
- -40°C to +100°C operating temperature range
- Package options
- SOT-89: QPL1817, QPL1816, QPL1812, QPL1810
- SOIC-8: QPL1815, QPL18111
- RoHS compliant
Applications
- FTTH GPON and GEPON
- DOCSIS 4.0
- Head end CMTS equipment
- Optical nodes
- Satellite low noise amplifier
- Cable modems and set-top boxes
- Single-ended gain blocks
Đã phát hành: 2021-02-04
| Đã cập nhật: 2022-03-11