Renesas Electronics IPS2200 High-Speed Inductive Position Sensor

Renesas Electronics IPS2200 High-Speed Inductive Position Sensor uses the physical principle of Eddy currents instead of magnets and does not require a resolver-to-digital converter (RDC). The sensor is up to 10x thinner and 100x lighter than resolvers, while the flexible design works around motors and supports through-shaft and side-shaft layouts. Renesas Electronics IPS2200 supports high-speed applications up to 250kRPM electrical with very short latency. This sensor features a sin/cos single-ended or differential interface, I2C or SPI programming interface, and built-in diagnostics features. Ideal applications include general-purpose motors, industrial machines and automation systems, small e-vehicles, medical equipment, robots, collaborative robots, and more.

Features

  • Sin/cos single-ended or differential interface
  • Gain mismatch and offset compensation possible
  • I2C or SPI programming interface
  • Uses the physical principle of Eddy currents
  • Does not use magnets or require a resolver-to-digital converter (RDC)
  • Flexible design around the motor; also supports through-shaft and side-shaft
  • Supports high-speed applications with very short latency
  • Up to 10x thinner and 100x lighter than resolvers
  • Built-in diagnostics features

Applications

  • General-purpose brushless motors and stepper motors
  • Industrial machines
  • Industrial automation systems
  • Small e-vehicles
  • Medical equipment
  • Industrial sewing machines
  • Industrial pumps
  • Robots and collaborative robots (cobots)

Specifications

  • -40°C to +125°C ambient temperature range
  • 3.3V ±10% or 5.0V ±10% voltage supply
  • Up to 250kRPM (electrical) rotational speed
  • <10µs programmable propagation delay

Block Diagram

Block Diagram - Renesas Electronics IPS2200 High-Speed Inductive Position Sensor

Typical Application Circuit

Application Circuit Diagram - Renesas Electronics IPS2200 High-Speed Inductive Position Sensor
Đã phát hành: 2020-04-24 | Đã cập nhật: 2026-01-15