Renesas Electronics RA6M3 32-Bit Microcontroller Group

Renesas Electronics RA6M3 32-Bit Microcontroller Group features a 120MHz Arm® Cortex®-M4F core and offers an integrated TFT controller with a 2D accelerator and JPEG decoder. The RA6M3 MCUs include Ethernet MAC with individual DMA and USB High-Speed interfaces to ensure high data throughput. The RA6M2 MCU Group is built on a highly efficient 40nm process. The group is supported by an open and flexible ecosystem concept, the Flexible Software Package (FSP), built on FreeRTOS, and is expandable to use other RTOSes and middleware. The RA6M3 MCUs are ideal for IoT applications requiring TFT, Ethernet, Security, large embedded RAM, and high-speed USB.

Features

  • 120MHz Arm Cortex-M4F Core
  • 1MB to 2MB flash memory and 640kB SRAM
  • 64kB DataFlash to store data in EEPROM
  • Ethernet controller with DMA
  • TFT controller
  • 2D accelerator
  • JPEG decoder
  • Capacitive Touch Sensing Unit (CTSU)
  • USB 2.0 full speed / USB high speed
  • CAN 2.0B
  • SCI (UART, Simple SPI, Simple I2C)
  • SPI/I2C multimaster interface / SDHI
  • Scalable 100-pin to 176-pin packages

Applications

  • HMIs (Small/mid-size TFT)
  • Applications with demand for high-speed USB and wired Ethernet applications
  • General purpose
  • Security
    • Fire detection
    • Burglar detection
    • Panel control
  • Industry
    • Robotics
    • Door openers
    • Sewing machines
    • Vending machines
    • Uninterruptible power supply
  • HVAC
    • Heating
    • Air conditioning
    • Boiler control

Videos

Block Diagram

Block Diagram - Renesas Electronics RA6M3 32-Bit Microcontroller Group
Đã phát hành: 2019-09-27 | Đã cập nhật: 2026-01-05