Renesas Electronics RA6 Family Arm® Cortex® Microcontrollers
Renesas Electronics RA6 Family Arm® Cortex® Microcontrollers deliver a comprehensive integration of communication interfaces at a high-performance level. The RA6 MCUs provide up to 200MHz of CPU performance using an Arm Cortex-M4 or M33 core and a memory range from 256KB to 2MB Flash.The Renesas RA6 Family Arm Cortex Microcontrollers feature Ethernet, USB Full Speed, High Speed, QSPI, OctaSPI, CAN/CAN FD, and TFT display driver integration. The RA6 is excellent for higher-level solutions with secure element services, utilizing the embedded Secure Crypto Engine. The RA6 Series is ideal for a broad range of applications for IoT endpoints such as white goods, meters, and other industrial and consumer applications.
Features
- Secure element functionality providing better performance, unlimited secure key storage, key management, and lower BOM cost
- High-integration up to 2MB code flash memory with background operation, Dual-bank, and flash block SWAP operation for extremely flexible and memory-optimized firmware updates, 8KB Data flash memory, and 512KB SRAM with Parity/ECC
- High-performance and low-power with 99μA/MHz while running the CoreMark algorithm from flash at 200MHz
- Rich connectivity with Ethernet MAC controller, CAN FD, USB 2.0 High-Speed and Full-Speed, SDHI, Quad and Octal SPI, and advanced analog with three samples and hold per ADC, PGA, and high-speed comparators
Applications
- Industrial IoT
- Human Machine Interface (HMI)
- Signal conditioning and measurement
- Industrial automation
- Building automation
- Home appliances
Additional Resources
Videos
RA6 Series Product Groups
Đã phát hành: 2021-08-06
| Đã cập nhật: 2024-08-09