Samtec XCede® HD HPTS 3.20mm Power Modules

Samtec XCede® HD 3.20mm HPTS Power Modules feature press-fit tails, vertical mounts, and come in a variety of body heights to match signal module pair count. These modules consist of a 12.3A per pin current rating and mount individually to the backplane. Samtech XCede HD HPTS Power Modules are designed using Copper alloy contact material and black PolyPhenylene Sulfide (PPS) insulator material.

Features

  • Mounts individually to backplane
  • Variety of body heights to match signal module pair count
  • Press-fit tails
  • Vertical mount
  • 12.3A per pin current rating
  • Copper alloy contact material
  • Polyphenylene Sulfide (PPS) insulator material

Dimensions (mm)

Mechanical Drawing - Samtec XCede® HD HPTS 3.20mm Power Modules
Đã phát hành: 2019-04-29 | Đã cập nhật: 2023-07-18