TE Connectivity / Schaffner DC-Busbar EMC/RFI Filters for EV Charging

TE Connectivity / Schaffner DC-Busbar EMC/RFI Filters for Electric Vehicle (EV) Charging Applications deliver state-of-the-art EMI attenuation with a choice of performance levels. Some EV charging stations have advanced features such as smart metering, cellular capability, and network connectivity, and TE Connectivity / Schaffner products are designed to fulfill a range of these requirements. TE Connectivity / Schaffner DC-Busbar EMC/RFI Filters for EV Charging Applications are constructed with a space-saving design that offers convenience and easy installation.

Features

  • FN222x, FN223x, and FN224x filters deliver state-of-the-art EMI attenuation with a choice of three performance levels
  • Fulfills requirements in IEC/EN 61851-23 EV conductive charging system
  • Fulfills requirements in UL 2202 EV charging system equipment
  • Enables convenient and space-saving installations

Applications

  • High-power EV DC charging beyond HPC350 (500A at 920V)
  • Two voltage levels (500VDC and 1000VDC) for CHAdeMO and CCS

Specifications

  • 1000VDC (FN222X, FN224X) or 500VDC (FN223X) maximum continuous operating voltage 
  • 150A to 600A rated currents at +55°C
  • Overload capability 6x rated current for 1s, once per hour, 1.5x rated current for 1 minute, once per hour
  • Climatic class 40/100/21 according to IEC 60068-1
  • -40°C to +100°C temperature range (current derating >55°C)
  • High potential test voltage
    • DC+ -> DC- 3600VDC for 2s (FN222X, FN224X)
    • DC+ -> DC- 2000VDC for 2s (FN223X)
    • DC+/DC- -> PE 5000VDC for 2s (FN222X, FN224X)
    • DC+/DC- -> PE 2500VDC for 2s (FN223X)
  • Pollution degree (PD) 3 according to IEC 60664-1
  • Overvoltage category II according to IEC 60664-1
  • Surge withstand
  • DC+/DC- to PE: 4000V (FN223X) / 6000V (FN222X, FN224X); DC+ to DC-: 2000V; according to IEC 61000-4-5
  • Altitude up to 2000m, no derating applies; above 2000m derating applies according to IEC 60664-1
  • Protection category IP00 according to IEC 60529
  • Vibration and shock 3M12 (operation) according to IEC 60721-3-3
  • UL 94V-0 flammability corresponding to plastics 
  • >300,000 hours MTBF 
  • Natural convection AN cooling
  • Certified to UL 60939-3, IEC 60939-3, CSA 22.2 No. 8-13
  • Output connections Ni-plated busbars

Videos

Đã phát hành: 2022-06-28 | Đã cập nhật: 2025-04-23