TE Connectivity / Schaffner FN222x, FN223x & FN224x DC-Busbar EMC/RFI Filters

TE Connectivity / Schaffner FN222x, FN223x, and FN224x DC-Busbar EMC/RFI Filters are specially designed for usage in EV charging applications. These ultra-compact filters provide state-of-the-art EMI attenuation with a choice of three performance levels. The filters provide a tailored fit in high-power EV charging applications while the shape enables convenient and space-saving installations. TE Connectivity / Schaffner FN222x, FN223x, and FN224x DC-Busbar EMC/RFI Filters are designed according to EV charging safety standards, meeting the requirements for IEC/EN 61851-23 EV conductive charging systems and for UL 2202 EV charging system equipment. The FN224x series offers voltage and performance ratings of FN222x but with a smaller footprint. Applications include high-power EV DC charging beyond HPC350 (500A at 920V) as well as two voltage levels (500VDC and 1000VDC) for CHAdeMO and combined charging systems (CCS).

Features

  • Designed for usage in EV charging applications
  • State-of-the-art EMI attenuation with a choice of three performance levels
  • Designed according to EV charging safety standards
  • Provides a tailored fit in high-power EV charging applications
  • Ultra-compact shape enables convenient and space-saving installations
  • Meets requirements for IEC/EN 61851-23 EV conductive charging systems
  • Meets requirements for UL 2202 EV charging system equipment
  • FN224x offers voltage and performance ratings of FN222x but with a smaller footprint

Applications

  • High-power EV DC charging beyond HPC350 (500A at 920V)
  • Two voltage levels (500VDC and 1000VDC) for CHAdeMO and CCS

Performance Indicator

Chart - TE Connectivity / Schaffner FN222x, FN223x & FN224x DC-Busbar EMC/RFI Filters

Typical Electrical Schematic

Schematic - TE Connectivity / Schaffner FN222x, FN223x & FN224x DC-Busbar EMC/RFI Filters
Đã phát hành: 2022-02-23 | Đã cập nhật: 2025-04-22