Seeed Studio Crazyflie-Z-ranger v2 Deck

Seeed Studio Crazyflie-Z-ranger v2 Deck uses a laser sensor to measure the distance to the ground. This deck adds the possibility to fly with precise height control. The Seeed Studio Crazyflie 2.X uses the ToF sensor VL53L1x to measure the distance from the sensor to a ground object at up to 4 meters.

Features

  • Fast, accurate distance ranging
  • Measures absolute range up to 4m
  • Eye-safe

Specifications

  • VL53L1x ToF sensor is used to measure distances up to 4 meters within a few millimeters (depending on surface and light conditions).
  • 1-wire memory for automatic expansion deck detection
  • Mechanical specifications
    • 1.6g weight
    • 21mm x 28mm x 4mm size (WxHxD)
    • Designed for mounting under the Crazyflie 2.X
Đã phát hành: 2019-07-15 | Đã cập nhật: 2023-12-19