Seeed Studio Crazyflie 2.0 Multi-Ranger Deck
Seeed Studio Crazyflie 2.0 Multi-Ranger Deck allows the Crazyflie 2.X to detect objects by measuring the distance to objects. It measures in the front/back/left/right/up with mm precision up to 4 meters. Seeed Studio Multi-Ranger Deck should be paired with a Flow deck to maximize your Multi-ranger. This will measure the movement along the ground and the distance to the ground.Features
- Fast, accurate distance ranging
- Measures absolute range up to 4m in 5 directions
- Eye safe
Specifications
- 5x VL53L1x ToF sensor to measure distances up to 4 meters within a few millimeters (depending on surface and light conditions)
- 1-wire memory for automatic expansion deck detection
- Mechanical specification
- 2.3g weight
- 35mm x 35mm x 5mm size (WxHxD)
- Designed for mounting on top of the Crazyflie 2.X
Additional Resources
Đã phát hành: 2019-07-15
| Đã cập nhật: 2023-12-19