Semtech RClamp0512TQ Low Capacitance RailClamp®

Semtech RClamp0512TQ Low Capacitance RailClamp® provides 2-line surge and ESD protection on high-speed ports. Semtech RClamp0512TQ integrates low capacitance, surge-rated steering diodes with a high power transient voltage suppressor (TVS). These devices clamping voltage is minimized with snap-back or "crow-bar" technology. Each RClamp0512TQ protects two 5V lines.

The RClamp0512TQ Diodes are available in 1mm x 0.6mm with a nominal height of 0.4mm. These devices are offered in a 3-pin SGP1006N3T package and the leads are finished with lead-free NiAu. Typical applications include automotive applications, industrial equipment, and USB 2.0.

Features

  • Transient protection to
    • IEC 61000-4-2 (ESD) 30kV (Air), 30kV (Contact)
    • IEC 61000-4-4 (EFT) 4kV (5/50ns)
    • IEC 61000-4-5 (Lightning) 20A (8/20μs)
    • ISO-10605 (ESD) 30kV (Air), 30kV (Contact)
  • Qualified to AEC-Q100, Grade 1
  • 0.6mm2 very small PCB area
  • Protects two high-speed data lines
  • 5V working voltage 
  • 3pF maximum low capacitance
  • 0.075Ω (typical) dynamic resistance
  • Solid-state silicon-avalanche technology

Applications

  • Automotive applications
  • Industrial equipment
  • Integrated magnetics/RJ-45 connectors
  • 10/100/1000 Ethernet
  • 2.5GbE
  • USB 2.0

Videos

RClamp0512TQ Nominal Dimensions

Mechanical Drawing - Semtech RClamp0512TQ Low Capacitance RailClamp®
Đã phát hành: 2017-07-18 | Đã cập nhật: 2023-05-17