Silicon Labs BGM13P Blue Gecko Bluetooth Mesh Modules

Silicon Labs BGM13P Blue Gecko BLUETOOTH® Mesh Modules offer a turnkey BLUETOOTH 5 system in a compact package. Based on the Silicon Labs EFR32BG13 Blue Gecko SoC (System on Chip), BGM13P Modules feature an Arm® Cortex-M4 core with 512kB Flash, 64kB RAM, and up to +8dBm output power. These fully-certified modules integrate all components required (BLUETOOTH Wireless SoC, RF Antenna, and BLUETOOTH 5 compliant BLUETOOTH stack) to provide a complete, pre-certified, plug-and-play solution. This integration accelerates time-to-market and saves months of engineering effort and development costs. In addition, common software and development tools enable seamless migration between modules, SIPs, and SoC-based designs.

Features

  • Silicon Labs EFR32BG13 Blue Gecko SoC
    • 40MHz ARM Cortex-M4
    • Low 87µA/MHz active mode current
    • 512kB Flash
    • 64kB RAM
  • BLUETOOTH 5 radio
    • 2.4GHz GFSK
    • Up to +8 programmable output power
    • 9.9mA RX current
    • 9.5mA active-mode TX at 0dBm
  • Antenna options
    • Internal chip antenna
    • External U.FL antenna
  • Security
    • AES256/128 hardware crypto accelerator
    • ECC, SHA-1, and SHA-2 TRNG
  • Rich analog and digital peripherals
    • Up to 25x GPIO
    • 12-bit ADC
    • Voltage DACs
    • Operational amplifiers
    • Low-energy sensor interface
    • Multi-channel capacitive sense interface
    • 2x analog comparator
    • Low energy UART
    • 4x USART (UART, SPI, IrDA, and I2S)
    • 2x 12C
    • Timers
  • 12.9mm x 15.0mm x 2.2mm in dimension

Applications

  • IoT end devices and gateways
  • Wearables
  • Health, sports, and wellness devices
  • Industrial, home, and building automation
  • Smartphone, tablet, and PC accessories
  • Beacons

Block Diagram

Silicon Labs BGM13P Blue Gecko Bluetooth Mesh Modules

Bluetooth Direction Finding

The Bluetooth 5.1 specification enhances location services with a direction finding feature that makes it possible to detect the direction of a Bluetooth signal. With Bluetooth direction finding, developers can bring products to market that understand device direction and achieve sub-meter location accuracy.

Bluetooth Angle of Arrival (AoA) and Angle of Departure (AoD) are the technologies that establish a standardized framework for indoor locationing. With these technologies, the fundamental problem of locationing comes down to solving the arrival and departure angles of radio frequency signals.

Videos

AoA & AoD

Silicon Labs BGM13P Blue Gecko Bluetooth Mesh Modules

Additional Resources

Whitepaper: Bluetooth Angle Estimation for Real-Time Locationing

Đã phát hành: 2018-03-23 | Đã cập nhật: 2024-02-14