Silicon Labs EFR32BG Blue Gecko Wireless SoCs

Silicon Labs EFR32BG Blue Gecko Wireless SoCs are a family of wireless solutions that combine an energy-friendly MCU with a highly integrated radio transceiver supporting BLUETOOTH® Smart®. The Silicon Labs EFR32BG SoCs are a single-die solution that provides industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated balun, and no compromise MCU features.

Features

  • 32-bit Arm® Cortex-M33 processor with 80MHz maximum operating frequency 
  • Dedicated security core with hardware-accelerated crypto engine
  • Integrated PA with up +20dBm TX output power
  • Scalable memory and radio configuration options are available in several footprint compatible QFN packages 

Applications

  • Sports and fitness
  • Commercial and retail
  • Health and wellness
  • Home and building automation
  • Accessories
  • Human interface devices

Videos

EFR32BG Blue Gecko SoCs

Block Diagram - Silicon Labs EFR32BG Blue Gecko Wireless SoCs
Đã phát hành: 2015-11-04 | Đã cập nhật: 2023-12-20