Silicon Labs EFR32BG13 Blue Gecko Bluetooth® Low Energy SOCs

Silicon Labs EFR32BG13 Blue Gecko Bluetooth® Low Energy SoCs are energy-friendly MCUs with an integrated radio transceiver. The SOCs can be used for battery-operated applications and other systems requiring high performance and low energy consumption. The EFR32BG13 SoCs are a single-die solution that provides energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated balun, and other MCU features. The EFR32BG13 fully supports Bluetooth 5.0.

Features

  • 32-bit ARM® Cortex®-M4 core with 40MHz maximum operating frequency
  • Up to 512kB of flash and 64kB of RAM
  • Pin-compatible with EFR32MG1 devices
  • 12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals
  • Autonomous hardware crypto accelerator and true random number generator
  • Precision low-frequency oscillator meets BLE sleep clock accuracy requirements over the entire operating range
  • Integrated balun for 2.4GHz
  • Integrated PA with up to 19dBm transmit power for 2.4GHz and Sub-GHz radios
  • Robust peripheral set and up to 31 GPIO

Applications

  • IoT sensors and end devices
  • Health and wellness
  • Home and building automation
  • Accessories
  • Human interface devices
  • Metering
  • Commercial and retail lighting and sensing

EFR32BG13 Blue Gecko SoCs Block Diagram

Block Diagram - Silicon Labs EFR32BG13 Blue Gecko Bluetooth® Low Energy SOCs

Bluetooth Direction Finding

The Bluetooth 5.1 specification enhances location services with a direction finding feature that makes it possible to detect the direction of a Bluetooth signal. With Bluetooth direction finding, developers can bring products to market that understand device direction and achieve sub-meter location accuracy.

Bluetooth Angle of Arrival (AoA) and Angle of Departure (AoD) are the technologies that establish a standardized framework for indoor locationing. With these technologies, the fundamental problem of locationing comes down to solving the arrival and departure angles of radio frequency signals.

Videos

Bluetooth Angle of Arrival (AoA) and Angle of Departure (AoD) are the technologies that establish a standardized framework for indoor locationing. With these technologies, the fundamental problem of locationing comes down to solving the arrival and departure angles of radio frequency signals.

AoA & AoD

Silicon Labs EFR32BG13 Blue Gecko Bluetooth® Low Energy SOCs

More about Bluetooth Direction Finding

• Whitepaper: Bluetooth Angle Estimation for Real-Time Locationing

Đã phát hành: 2017-06-12 | Đã cập nhật: 2025-08-06