STMicroelectronics AEK-MOT-2DC40Y1 Automotive Dual DC Motor Driver

STMicroelectronics AEK-MOT-2DC40Y1 Automotive Dual DC Motor Driver is a reference design for multi-DC motor driving applications and provides up to 35A per device. This compact motor driver solution embeds driver- and signal-decoding functions on a single board. The AEK-MOT-2DC40Y1 features three independent encoder inputs along with the current sensing capability. The DC motor drivers offer separate half-bridge driving, which enables up to three motors with only two devices, using an appropriate driving sequence. The AEK-MOT-2DC40Y1 motor driver design from STMicroelectronics is ideal for two-wheel applications and allows engineers to build compact motor control solutions. The two high-side drivers facilitate additional driving for system actuators, such as unidirectional DC motors, LEDs, and pumps.

Features

  • Dual DC motor driver
    • Parallel driving
    • Bidirectional
    • Output current up to 35A each device
  • 3x DC motor drivers
    • Up to 2 in parallel
    • Bidirectional
  • Dual high-side driver
    • Parallel driving
    • Suitable for DC unidirectional driving
    • 1 channel up to 85A and the other up to 25A
  • Optional encoder input with 3 separated connectors
  • Included in AutoDevKit initiative
  • Key components
  • Compact 65mm x 83mm PCB form factor

Key Component Features

STMicroelectronics AEK-MOT-2DC40Y1 Automotive Dual DC Motor Driver

Content Stream

STMicroelectronics AEK-MOT-2DC40Y1 Automotive Dual DC Motor Driver

Block Diagram

Block Diagram - STMicroelectronics AEK-MOT-2DC40Y1 Automotive Dual DC Motor Driver
Đã phát hành: 2020-11-16 | Đã cập nhật: 2024-12-30