STMicroelectronics BALFHB-WL-xxD3 Input/Conjugate Matched Balun
STMicroelectronics BALFHB-WL-xxD3 Input/Conjugate Matched Balun is an ultra-miniature balun. This device integrates a matching network, balun, and harmonics filter. Matching impedance has been customized for the STM32WL sub-GHz wireless microcontrollers. It uses STMicroelectronics IPD technology on a nonconductive glass substrate, which optimizes RF performances.Features
- STM32WL sub-GHz wireless microcontrollers impedance matched balun and Tx harmonics filter
- For BGA package (BALFHB-WL-01D3, and BALFHB-WL-04D3)
- For QFN package (BALFHB-WL-02D3, BALFHB-WL-03D3, BALFHB-WL-05D3, and BALFHB-WL-06D3)
- Optimized for BGA or QFN package STM32WL sub-GHz wireless microcontrollers in high power mode and dedicated to 2- or 4-layer PCB
- 50Ω nominal impedance on antenna side Tx and Rx
- 50Ω nominal input/conjugate matched balun to BGA or QFN package STM32WL
- Deep Tx rejection harmonic filter
- Low insertion loss
- Small footprint
- Low profile ≤ 630μm after reflow
- High RF performance
- RF BOM and area reduction
- ECOPACK2 compliant component
Applications
- STM32WL sub-GHz wireless microcontrollers
- LPWAN-compliant radio solution, enabling the following modulations: LoRa®, (G)FSK, (G)MSK, and BPSK
Đã phát hành: 2022-11-15
| Đã cập nhật: 2023-02-08