STMicroelectronics LD39100 Low-Noise Voltage Regulators
STMicroelectronics LD39100 Low-Noise Voltage Regulators provide 1A of maximum current with a 1.5V to 5.5V input voltage range and a 200mV typical dropout voltage. The device features ceramic capacitors on the input and output, ultralow dropout voltage, low quiescent current, and low-noise. These features make the LD39100 suitable for low-power battery-powered applications. Power supply rejection is 70dB at low frequency and starts to roll off at 10kHz. The enable logic control function puts the LD39100 in shutdown mode, allowing a total current consumption lower than 1μA. The device also includes short-circuit constant-current-limiting and thermal protection. LD39100 is also available in an AEC-Q100 qualified version, in the DFN6 (3x3mm) with wettable flank package.Features
- AEC-Q100 qualified
- Input voltage from 1.5V to 5.5V
- Ultralow dropout voltage (200mV typ. at 1A load)
- Very low quiescent current (20μA typ. at no load, 200μA typ. at 1A load, 1μA max. in off mode)
- Very low-noise with no bypass capacitor (30μ VRMS at VOUT = 0.8V)
- Output voltage tolerance: ±2.0% at 25°C
- 1A guaranteed output current
- 0.8V to 4.5V with 100mV step and adjustable from 0.8V output voltages
- Logic-controlled electronic shutdown
- Stable with ceramic capacitors COUT = 1μF
- Internal current and thermal limit
- DFN6 (3mm x 3mm) package
- Temperature range: -40°C to +125°C
Applications
- Printers
- Game consoles
- Computer
- Consumer applications
- Automotive post regulation
Đã phát hành: 2018-03-27
| Đã cập nhật: 2024-04-23