STMicroelectronics KITLDO0221 High-Performance LDO Sample Kit
STMicroelectronics KITLDO0221 High-Performance LDO Sample Kit provides a selection of high-performance LDO regulators. The kit helps evaluate and promote the LDO product family. Optimal combinations of low-dropout voltage and quiescent current can be found for the highest efficiency design or dynamic performance for ideal transient responses or ripple rejection with low noise. All this is coupled with a choice of small form factor packages for size-sensitive applications to address all the major trends in the industry.Features
- Immediate evaluation of high-performance LDO with samples of 18x low-dropout (LDO) linear regulators
- Includes a printed card providing:
- High-performance product overview
- Package range
- Resources
- ST VREG Finder mobile application
- LDO quick reference guide
Kit Contents
LD39200PUR 2A LDO Voltage Regulator
LD56050DPU105R 500mA LDO Voltage Regulator
LDFPVR 1A LDO Voltage Regulator
LDL112PV33R 1.2A LDO Voltage Regulator
ST715C33R 85mA LDO Voltage Regulator
Đã phát hành: 2024-04-23
| Đã cập nhật: 2024-08-06