STMicroelectronics LDL212 1.2A Low Drop Linear Regulator ICs
STMicroelectronics LDL212 1.2A Low Drop Linear Regulator ICs provide a 1.2A maximum current from a 2.5V to 18V input voltage range. The LDL212 ICs have a typical dropout voltage of 350mV at 1.2A. These regulator ICs are suitable for direct regulation in SMPS and secondary linear regulation in DC-DC converters. The LDL212 IC has a high-power supply rejection ratio of 87dB at 120Hz and more than 40dB at 100kHz. These ICs feature a shutdown mode using an enable logic control function to reduce the total current consumption. The device also includes the current limit, SOA, and thermal protection.Features
- Input voltage from 1.6 to 5.5V
- Very low-dropout voltage (300mV typical @ 1A load)
- Low quiescent current (35μA typical at no-load, 1μA maximum in off mode)
- Output voltage tolerance ±2.0% @ 25°C
- 1.2A guaranteed output current
- Wide range of output voltages available on request: 0.8V to 5V with 50mV step and adjustable
- Logic-controlled electronic shutdown
- Compatible with ceramic capacitor COUT = 1μF
- Internal current and thermal limit
- Available in DFN6 (2x2), DFN6 (3x3) mm, SO8-batwing, and PPAK packages
- Temperature range -40°C to 125°C
- Reverse current protection
- Output discharge function (optional)
Applications
- Consumer
- Computer
- Battery-powered systems
- Low voltage point-of-load
- USB-powered devices
Block Diagram
Đã phát hành: 2016-06-06
| Đã cập nhật: 2024-04-23