STMicroelectronics NUCLEO-L432KC STM32 Nucleo-32 Development Board

STMicroelectronics NUCLEO-L432KC STM32 Nucleo-32 Development Board features the STM32L432KC MCU and supports Arduino connectivity. The STMicroelectronics board is an affordable and flexible way to try concepts and build prototypes. Choose from various combinations of performance, power consumption, and features. Arduino™ Nano connectivity makes it easy to expand the functionality of the STM32 Nucleo open development platform with a choice of specialized shields. The STM32 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. The board comes with the STM32 comprehensive software HAL library. It includes various packaged software examples and direct access to the Arm® Mbed™ Enabled™ online resources.

Features

  • STM32 microcontrollers in 32-pin packages 
  • Three LEDs: USB communication (LD1), power LED (LD2) and user LED (LD3) 
  • Reset push-button 
  • Arduino Nano board expansion connector
  • ST-LINK USB VBUS or external sources flexible power-supply options
  • On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port and debug port 
  • Support of a wide choice of Integrated Development Environments (IDEs), including IAR™, Keil®, GCC-based IDEs, Arm Mbed 
  • Arm Mbed Enabled compliant (only for some Nucleo part numbers)
Đã phát hành: 2019-04-02 | Đã cập nhật: 2024-02-14