STMicroelectronics ST25TV02KC-ASEAL Discovery Board
STMicroelectronics ST25TV02KC-ASEAL Discovery Board is a PCB able to assess the features and capabilities of the ST25TV series NFC tags. The Discovery Board includes the ST25TV02KC NFC/RFID tag in the UFDFPN5 ECOPACK2 package, along with a Class 6, single layer inductive antenna etched on the PCB. When used with ST25R-based readers or smartphones, the ST25TV02KC-ASEAL demonstrates the tamper detection function.Features
- Ready-to-use printed circuit board including
- ST25TV02KC NFC/RFID tag in UFDFPN5 ECOPACK2 package
- Class 6, single layer inductive antenna etched on the PCB
- Tamper detect capability
- TruST25 digital signature
- Augmented NDEF (ANDEF)
- Contactless interface
- RF link based on ISO/IEC 15693
- NFC Forum Type 5
- Internal (23pF) tuning capacitance
Block Diagram
Overview
Đã phát hành: 2021-10-19
| Đã cập nhật: 2022-03-11