STMicroelectronics STM32L4P5G-DK Discovery Kit

STMicroelectronics STM32L4P5G-DK Discovery Kit is a complete demonstration and development platform for the STMicroelectronics Arm® Cortex®-M4 core-based STM32L4P5AGI6PU microcontroller. The MCU includes four I2C buses, three SPI and six USART ports, a CAN port, two SAI ports, 12-bit ADC, 12-bit DAC, internal 320Kbyte SRAM, and 1Mbyte flash memory. It also includes two Octo-SPI memory interfaces, touch-sensing capability, USB OTG FS port, LCD-TFT controller, flexible memory controller (FMC), 8- to 14-bit DCMI interface, and JTAG debugging support. STMicroelectronics STM32L4P5G-DK Discovery Kit is used as a reference design for user application development before porting to the final product.

The full range of hardware features on the board helps evaluate all the peripherals (USB OTG FS, Octo-SPI Flash and PSRAM memory device, eMMC, and others) and helps to develop applications. The Arduino® Uno V3 and STMod+ connectors provide easy connection to extension shields and daughterboards. The STLINK-V3E is integrated into the board as an embedded in-circuit debugger and programmer for the STM32 MCU and the USB Virtual COM port bridge.

Features

  • STM32L4P5AGI6PU Arm Cortex-M4 core-based MCU featuring 1Mbyte of flash memory and 320Kbytes of RAM in UFBGA169 package
  • 240x240 64-bit color LCD with RGB interface (connector only)
  • 4Gbyte onboard eMMC
  • Onboard current measurement
  • SAI audio codec (footprint only)
  • ST-MEMS digital microphone (footprint only)
  • 512Mbit Octo-SPI NOR flash memory with DDR mode
  • 64Mbit Octo-SPI PSRAM memory with DDR mode
  • 2 user LEDs
  • Reset buttons
  • 4-direction joystick with a selection button
  • Microcontroller supply voltage: fixed 3.3V and external SMPS to generate Vcore logic supply
  • Flexible power-supply options include ST-LINK USB VBUS, USB OTG connector, or external sources
  • Board connectors
    • Camera (8-bit) (footprint only)
    • Stereo headset jack (footprint only)
    • USB with Micro-AB
    • User interface through USB Virtual COM port
    • Arm Cortex-M4 10-pin 1.27mm pitch debug connector over STDC14 footprint
    • Arduino Uno V3 expansion connector
    • STMod+ expansion connector
  • Onboard STLINK-V3E debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port
  • Comprehensive free software libraries and examples available with STM32CubeL4 MCU package
  • Supports wide range of Integrated Development Environments (IDEs), including IAR™, Keil®, and GCC-based IDEs
Đã phát hành: 2020-02-28 | Đã cập nhật: 2025-01-16