STMicroelectronics STM32MP157A-DK1 Discovery Kit

STMicroelectronics STM32MP157A-DK1 Discovery Kit allows for easy development of applications using STM32 MPU OpenSTLinux distribution software. The OpenSTLinux software is used for the main processor, and STM32CubeMP1 software is used for the co-processor. The STMicroelectronics kit includes the ST-LINK embedded debug tool, LEDs, push buttons, and one Ethernet 1Gbps connector. Also included are one USB Type-C™ OTG connector, four USB Type-A Host connectors, and one HDMI® transceiver. One stereo headset jack with an analog microphone and one microSD™ connector is also included. To expand the functionality of the STM32MP157A-DK1 discovery kits, two GPIO expansion connectors are also available for Arduino™ and Raspberry Pi® shields.

Features

  • STM32MP157 Arm®-based dual Cortex®-A7 32-bits + Cortex-M4 32-bits MPU in TFBGA361 package
  • ST PMIC STPMIC1A
  • 4Gbit DDR3L, 16-bits, 533MHz
  • 1Gbps Ethernet (RGMII) compliant with IEEE-802.3ab
  • USB OTG HS
  • Audio Codec
  • 4 user LEDs
  • 2 user and reset push-buttons, 1 wake-up button
  • 5V/3A USB Type-C power supply input (not provided)
  • Support of a wide choice of Integrated Development Environments (IDEs) including IARTM, Keil®, GCC-based IDEs
  • Board connectors
    • Ethernet RJ45
    • 4 × USB Host Type-A
    • USB Type-C DRP
    • MIPI DSISM
    • HDMI
    • Stereo headset jack including analog microphone input
    • microSD card
    • GPIO expansion connector (Raspberry Pi)
  • STM32CubeMP1 and full mainline open-source Linux® STM32 MPU OpenSTLinux Distribution (such as STM32MP1Starter) software and examples

Videos

Đã phát hành: 2019-04-04 | Đã cập nhật: 2024-02-14