STMicroelectronics STR485 RS-485 Line Transceiver

STMicroelectronics STR485 RS-485 Line Transceiver is a low-power differential line transceiver for data transmission standard RS-485 applications in half-duplex mode. Data and enable signals are compatible with 1.8V or 3.3V supplies. Two speeds are selectable through the SLR pin: a fast data rate up to 20Mbps or a slow data rate for an extended cable running to 250kbps. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit that forces the driver outputs into a high impedance state. The STMicroelectronics STR485 RS-485 Line Transceiver has a fail-safe feature, which guarantees a high output state when the inputs are left open, shorted or idle.

Features

  • Half-duplex RS-485 transceiver
  • 1.65V to 3.6V supply for data and enable signals
  • 3V to 3.6V supply for bus supply
  • Up to 20Mbps data rate
  • 250kbps selected by SLR pin 
  • Up to 256 transceivers on the bus
  • Fail-safe receiver (bus open, idle and shorted)
  • Thermal shutdown protection
  • Low quiescent current in shutdown mode
  • -40°C to +105°C temperature range
  • Available in industry standard DFN10
  • Bus-pin protection more than
    • ±4kV HBM protection
    • ±8kV IEC61000-4-2 contact discharge
    • ±16kV IEC61000-4-2 air discharge
    • Compliant IEC61000-4-4 fast transient burst Class B

Applications

  • Standard RS‑485, half‑duplex data transmission
  • Low-voltage, low-power logic interfaces
  • Multi-node Bus architectures
  • Dual-speed operation
  • Industrial and harsh environment use
  • Fail-safe receiver functionality
  • Compact PCB integration

Videos

Typical Application

Application Circuit Diagram - STMicroelectronics STR485 RS-485 Line Transceiver
Đã phát hành: 2018-11-08 | Đã cập nhật: 2025-10-23