TDK InvenSense Chirp Products

TDK InvenSense Chirp Products are a family of miniature and ultra-low power ultrasonic Time-of-Flight (ToF) range sensors and modules based on MEMS technology. These sensors feature a system-in-package that integrates a Piezoelectric Micromachined Ultrasonic Transducer (PMUT) with an ultra-low-power System on Chip (SoC) in a miniature, reflowable package. The CH101 and the CH201 sensors can detect multiple objects, work in any lighting conditions, including full sunlight, and provide millimeter-accurate range measurements. The Chirp family products include ultrasonic sensor modules, development kits, and software, depending on the application requirements.

Features

  • CH101
    • 4cm to 1.2m operating range
    • 1mm RMS range noise at 30cm range
    • Ultra-low supply current
      • 1 sample/s
        • 13µA (10cm max range)
        • 15µA (1m max range)
      • 30 samples/s
        • 33µA (10cm max range)
        • 130µA (1m max range)
  • CH201
    • 20cm to 5m operating range
    • Ultra-low supply current
      • 1 sample/s
        • 7.5µA (1m max range)
        • 13.5µA (5m max range)
      • 25 samples/s
        • 63µA (1m max range)
        • 247µA (5m max range)
  • Fast and accurate range-finding
    • Customizable Field of View (FoV) up to 180°
    • Multi-object detection
    • Works in any lighting condition, including full sunlight to complete darkness
    • Insensitive to object color, detects optically transparent surfaces (glass and clear plastics)
  • Easy to integrate
    • Single sensor for receive and transmit
    • 1.8V single supply voltage
    • I2C fast-mode compatible interface and data rates up to 400kbps
    • Dedicated programmable range interrupt pin
    • Platform-independent software driver enables turnkey range-finding

Applications

  • CH101
    • Mobile and computing devices
    • Printers and scanners
    • Proximity sensing
    • Smart home
    • Presence detection
      • Always-on sensing to lock/unlock and power on/off notebooks, tablets, and white goods
  • CH201
    • Obstacle avoidance
    • Gesture control
    • Robotics and drones
    • User presence in-home/building automation and personal electronics
    • Liquid level sensing and shelf inventory monitoring
    • Ultra-low-power remote presence-sensing node

Specifications

  • 1.62V to 1.98V operating voltage range
  • 3.5mm x 3.5mm x 1.26mm dimensions
  • 8-pin LGA package
  • 60ms programming time

Videos

Đã phát hành: 2020-10-26 | Đã cập nhật: 2024-09-03