TDK InvenSense IAM-2068HT Automotive 6-Axis MotionTracking Device

TDK InvenSense IAM-2068HT Automotive 6-Axis MotionTracking Device combines a 3-axis gyroscope and a 3-axis accelerometer in a thin 3mm x 3mm x 0.75mm3 package. This device features a 4096-byte FIFO that lowers the traffic on the serial bus interface and reduces power consumption by allowing the system processor to burst read sensor data and then go into a low-power mode. The gyroscope has a programmable full-scale range of ±250dps, ±500dps, ±1000dps, and ±2000dps, while the accelerometer has a user-programmable accelerometer full-scale range of ±2g, ±4g, ±8g, and ±16g. TDK InvenSense IAM-2068HT MotionTracking Device is ideal for a wide range of non-safety automotive applications, including navigation system aids, car alarms, telematics, and insurance vehicle tracking.

Features

  • Digital-output X-, Y-, and Z-axis gyroscope with a ±250dps, ±500dps, ±1000dps, and ±2000dps range
  • Digital-output X-, Y-, and Z-axis accelerometer with a user-programmable full-scale range of ±2g, ±4g, ±8g, and ±16g
  • User-programmable digital filters for gyroscope, accelerometer, and temperature sensors
  • Embedded self-test
  • Two interrupt lines
  • Wake-On-Motion interrupt for low-power operation of applications processor
  • Reliability testing performed according to AEC-Q100
  • -40°C to +105°C temperature range

Applications

  • Navigation system aids for dead reckoning
  • Liftgate motion detection
  • Accurate location for vehicle-to-vehicle and infrastructure
  • View camera stabilization and vision systems
  • Head-up display (HUD) and augmented reality HUD
  • Car alarms
  • Telematics
  • Insurance vehicle tracking

Block Diagram

TDK InvenSense IAM-2068HT Automotive 6-Axis MotionTracking Device
Đã phát hành: 2021-11-29 | Đã cập nhật: 2024-08-21