TDK InvenSense DK-20680HT Development Kit

TDK InvenSense DK-20680HT Development Kit is a comprehensive development platform designed for the IAM-2068HT sensor for automotive applications. This platform is built around a Microchip G55 microcontroller unit (MCU) and can be used for the rapid evaluation and development of IAM-20680-based solutions. The DK-20680HT kit includes an onboard embedded debugger so external tools are not required to program or debug the G55 MCU. TDK InvenSense DK-20680HT Development Kit comes with all the necessary software, including InvenSense MotionLink, a GUI-based development tool, and embedded Motion Drivers for IAM-20680HT.

Features

  • Microchip G55 MCU with 512KB flash
  • Onboard embedded debugger for programming and debugging
  • Board power supply through USB
  • USB connectors for host interface to support software debug and sensor data logging

Applications

  • Navigation system aids for dead reckoning
  • Liftgate motion detection
  • Accurate location for vehicle-to-vehicle and infrastructure
  • View camera stabilization and vision systems
  • Head-up display (HUD) and augmented reality
  • Car alarms
  • Telematics
  • Insurance vehicle tracking
Đã phát hành: 2021-11-29 | Đã cập nhật: 2024-08-21