TDK InvenSense DK-20680A Evaluation Board
TDK InvenSense DK-20680A Evaluation Board is designed to evaluate IAM-20680 high-performance 6-axis motion sensor. This IAM-20680 sensor combines a 3-axis gyroscope and 3-axis accelerometer. The DK-20680A board is designed around a Microchip G55 MCU with 512KB flash memory that allows rapid evaluation and development of IAM-20680. This evaluation board includes an onboard embedded debugger for programming and debugging the G55 MCU without external tools. The DK-20680A board comes with InvenSense MotionLink, a GUI-based development tool and embedded Motion Drivers (eMD) for IAM-20680. This evaluation board incorporates USB connector for host interface to support software debug and sensor data logging.Features
- eMD consists of Application Programming Interfaces (APIs)
- Includes Motion Link, a GUI-based development tool
- 1.8V operating supply voltage
- -40°C to +85°C operating temperature range
Additional Resources
Đã phát hành: 2018-07-04
| Đã cập nhật: 2024-08-21