TDK AEC-Q200 TFM-ALVA Thin Film Power Inductors
TDK AEC-Q200 TFM-ALVA Thin Film Metal Power Inductors are AEC-Q200 compliant and offer a 40V rating that emphasizes voltage resistance. These inductors feature excellent mounting stability characteristics due to a unique terminal structure. TDK AEC-Q200 TFM-ALVA Inductors have an operating temperature range of -55°C to +150°C. The inductors offer 2520 and 3225 case sizes and an inductance range of 1µH to 10µH with ±20% tolerance. The TFM-ALVA series is ideal for automotive applications.Features
- Minimized leakage flux
- 40V rating
- 1008 (2520 metric) and 1210 (3225 metric) case sizes
- Inductance range of 1µH to 10µH with a ±20% tolerance
- AEC-Q200 compliant
- -55°C to +150°C operating temperature range
Applications
- Headlights
- Electronic power steering
- Meter clusters
- Auto safety
- Networks
- Satellite radios
Videos
Shape & Dimensions (mm)
Đã phát hành: 2019-01-17
| Đã cập nhật: 2024-02-15